New at DigiKey
10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205063-3

DigiKey Part Number
5831-2205063-3-ND
Manufacturer
Manufacturer Product Number
2205063-3
Description
CA MICRO-MATCH MOW-MOW 10POS
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
TE Connectivity
Number of Rows
2
Series
Length
0.656' (200.00mm, 7.87")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Cable Termination
IDC
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
702,08229 €145,76 €
2101,84429 €387,30 €
3501,80180 €630,63 €
Unit Price without VAT:2,08229 €
Unit Price with VAT:2,47793 €