
2205060-1 | |
|---|---|
DigiKey Part Number | 5831-2205060-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205060-1 |
Description | CA MICRO-MATCH MOW-MOW 4POS |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,04818 € | 112,65 € |
| Unit Price without VAT: | 2,04818 € |
|---|---|
| Unit Price with VAT: | 2,43733 € |


