
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.156" (3.96mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,95560 € | 147,78 € |
| Unit Price without VAT: | 2,95560 € |
|---|---|
| Unit Price with VAT: | 3,51716 € |

