2 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218113-0204

DigiKey Part Number
5831-218113-0204-ND
Manufacturer
Manufacturer Product Number
218113-0204
Description
2 CIRCUIT PICOBLADE R:P CABLE 42
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
1.39' (425.00mm)
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.080
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,75925 €140,74 €
2401,70829 €409,99 €
4001,69130 €676,52 €
8001,65730 €1.325,84 €
1.0401,63181 €1.697,08 €
Unit Price without VAT:1,75925 €
Unit Price with VAT:2,09351 €