New at DigiKey
Image for 218111-0201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218111-0201

DigiKey Part Number
5831-218111-0201-ND
Manufacturer
Manufacturer Product Number
218111-0201
Description
2 CIRCUIT PICOBLADE P:BLUNT CABL
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,13940 €170,91 €
4501,12227 €505,02 €
7501,09657 €822,43 €
Unit Price without VAT:1,13940 €
Unit Price with VAT:1,35589 €