
2176405-7 | |
|---|---|
DigiKey Part Number | 5831-2176405-7-ND |
Manufacturer | |
Manufacturer Product Number | 2176405-7 |
Description | Fixed Res Metal Glaze/thick Film |
Customer Reference | |
Detailed Description | ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Ratings | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61963 € | 619,63 € |
| Unit Price without VAT: | 0,61963 € |
|---|---|
| Unit Price with VAT: | 0,73736 € |

