
217506-000 | |
|---|---|
DigiKey Part Number | 5831-217506-000-ND |
Manufacturer | |
Manufacturer Product Number | 217506-000 |
Description | LABEL HEAT SHRINKABLE WHITE |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" W x 0.31" L (4.8mm x 8.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 0.31" L (4.8mm x 8.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58520 € | 146,30 € |
| 750 | 0,57660 € | 432,45 € |
| 1.500 | 0,55939 € | 839,09 € |
| 2.000 | 0,55079 € | 1.101,58 € |
| Unit Price without VAT: | 0,58520 € |
|---|---|
| Unit Price with VAT: | 0,69639 € |

