
216604-2 | |
|---|---|
DigiKey Part Number | 5831-216604-2-ND |
Manufacturer | |
Manufacturer Product Number | 216604-2 |
Description | BOARD CONNECTOR, 2 CONTACT(S), 2 |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Green |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 1,50432 € | 142,91 € |
| 285 | 1,48733 € | 423,89 € |
| 570 | 1,47033 € | 838,09 € |
| 950 | 1,45333 € | 1.380,66 € |
| Unit Price without VAT: | 1,50432 € |
|---|---|
| Unit Price with VAT: | 1,79014 € |

