
215307-9 | |
|---|---|
DigiKey Part Number | 5831-215307-9-ND |
Manufacturer | |
Manufacturer Product Number | 215307-9 |
Description | Headers&Wire Housings 2X09P RCPT |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Black | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,79863 € | 143,89 € |
| Unit Price without VAT: | 1,79863 € |
|---|---|
| Unit Price with VAT: | 2,14037 € |

