
213919-2 | |
|---|---|
DigiKey Part Number | 5831-213919-2-ND |
Manufacturer | |
Manufacturer Product Number | 213919-2 |
Description | Std Circ Conn CPC SEAL KIT UNASS |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 17-14 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 11,33400 € | 170,01 € |
| Unit Price without VAT: | 11,33400 € |
|---|---|
| Unit Price with VAT: | 13,48746 € |


