
213881-3 | |
|---|---|
DigiKey Part Number | 5831-213881-3-ND |
Manufacturer | |
Manufacturer Product Number | 213881-3 |
Description | Headers&Wire Housings 25P MMATE |
Customer Reference | |
Detailed Description | 25 Connector Header, Female Sockets Through Hole Black Drawer |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity | Termination Solder |
Series | Features Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Female Sockets | Color Black |
Connector Style Drawer | Current Rating (Amps) 14A |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 130°C |
Pitch 0.200" (5.08mm) | Voltage Rating 600V |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 42,65750 € | 170,63 € |
| 12 | 41,92583 € | 503,11 € |
| 20 | 41,18600 € | 823,72 € |
| 36 | 40,44667 € | 1.456,08 € |
| 140 | 36,77514 € | 5.148,52 € |
| Unit Price without VAT: | 42,65750 € |
|---|---|
| Unit Price with VAT: | 50,76243 € |

