
213855-1 | |
|---|---|
DigiKey Part Number | 5831-213855-1-ND |
Manufacturer | |
Manufacturer Product Number | 213855-1 |
Description | CPC RECPT ASSEMBLY SIZE 17-16 |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 16 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,30714 € | 156,15 € |
| 21 | 21,90238 € | 459,95 € |
| 35 | 21,48057 € | 751,82 € |
| 70 | 21,06743 € | 1.474,72 € |
| 154 | 20,65442 € | 3.180,78 € |
| Unit Price without VAT: | 22,30714 € |
|---|---|
| Unit Price with VAT: | 26,54550 € |

