
213738-5 | |
|---|---|
DigiKey Part Number | 5831-213738-5-ND |
Manufacturer | |
Manufacturer Product Number | 213738-5 |
Description | 19P PLUG ASY,DRWR CONN LF |
Customer Reference | |
Detailed Description | 19 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 19 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 5 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 14A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 130°C | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 42,08250 € | 168,33 € |
| 12 | 41,35167 € | 496,22 € |
| 20 | 40,62900 € | 812,58 € |
| 36 | 39,89750 € | 1.436,31 € |
| 96 | 36,27427 € | 3.482,33 € |
| 100 | 27,65970 € | 2.765,97 € |
| 500 | 21,47198 € | 10.735,99 € |
| Unit Price without VAT: | 42,08250 € |
|---|---|
| Unit Price with VAT: | 50,07818 € |

