
213672-3 | |
|---|---|
DigiKey Part Number | 5831-213672-3-ND |
Manufacturer | |
Manufacturer Product Number | 213672-3 |
Description | 25P RECPT ASSYDRWR CONN LF |
Customer Reference | |
Detailed Description | 25 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity | Termination Solder |
Series | Features Mating Guide |
Packaging Tray | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Drawer | Current Rating (Amps) 14A |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 130°C |
Pitch 0.200" (5.08mm) | Voltage Rating 600V |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 71,27500 € | 142,55 € |
| Unit Price without VAT: | 71,27500 € |
|---|---|
| Unit Price with VAT: | 84,81725 € |

