
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,44000 € | 598,44 € |
| 2 | 587,14500 € | 1.174,29 € |
| 3 | 575,87000 € | 1.727,61 € |
| 5 | 564,57000 € | 2.822,85 € |
| Unit Price without VAT: | 598,44000 € |
|---|---|
| Unit Price with VAT: | 712,14360 € |

