
211870-2 | |
|---|---|
DigiKey Part Number | 5831-211870-2-ND |
Manufacturer | |
Manufacturer Product Number | 211870-2 |
Description | Standard Circular Connector SLG |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 13 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products CPC Receptacle Series 1 |
Manufacturer TE Connectivity | Shell Size - Insert 13 |
Series | Material Thermoplastic |
Packaging Retail Package | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,89000 € | 147,25 € |
| 75 | 5,20133 € | 390,10 € |
| 150 | 5,09093 € | 763,64 € |
| 250 | 4,96340 € | 1.240,85 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |


