
211149-1 | |
|---|---|
DigiKey Part Number | 5831-211149-1-ND |
Manufacturer | |
Manufacturer Product Number | 211149-1 |
Description | Headers&Wire Housings 25P PIN HO |
Customer Reference | |
Detailed Description | 25 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
Category | Number of Positions 25 (Power) |
Manufacturer TE Connectivity | Pitch 0.200" (5.08mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Panel Mount |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Features Mating Guide |
Connector Style Drawer | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,19560 € | 154,89 € |
| 75 | 6,08533 € | 456,40 € |
| 150 | 5,97480 € | 896,22 € |
| 250 | 5,85580 € | 1.463,95 € |
| 400 | 5,74533 € | 2.298,13 € |
| 500 | 4,58096 € | 2.290,48 € |
| Unit Price without VAT: | 6,19560 € |
|---|---|
| Unit Price with VAT: | 7,37276 € |



