
2103149-1 | |
|---|---|
DigiKey Part Number | 5831-2103149-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103149-1 |
Description | PLUG HVIL ONLY KEY A HVA280-2PHI |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.409" (10.40mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Surface Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.409" (10.40mm) |

