
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.285" (7.25mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin-Bismuth |
Connector Type | Contact Finish - Post Tin-Bismuth |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 50VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70542 € | 352,71 € |
| 1.000 | 0,68842 € | 688,42 € |
| 2.000 | 0,67992 € | 1.359,84 € |
| Unit Price without VAT: | 0,70542 € |
|---|---|
| Unit Price with VAT: | 0,83945 € |

