
2071408-1 | |
|---|---|
DigiKey Part Number | 5831-2071408-1-ND |
Manufacturer | |
Manufacturer Product Number | 2071408-1 |
Description | IHV100A4ANG |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer TE Connectivity | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 12VDC | Coil Current 461 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.5W |
Contact Rating (Current) 100 A | Coil Resistance 26Ohms |
Switching Voltage 900VDC - Max |

