
207055-1 | |
|---|---|
DigiKey Part Number | 5831-207055-1-ND |
Manufacturer | |
Manufacturer Product Number | 207055-1 |
Description | Standard Circular Conn BK SHELL |
Customer Reference | |
Detailed Description | Connector Back Shell Extender 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Back Shell Extender | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Thermoplastic, Glass Filled | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,08440 € | 152,11 € |
| Unit Price without VAT: | 6,08440 € |
|---|---|
| Unit Price with VAT: | 7,24044 € |

