
206433-2 | |
|---|---|
DigiKey Part Number | 5831-206433-2-ND |
Manufacturer | |
Manufacturer Product Number | 206433-2 |
Description | Std Circ Conn RECP REV F.H. 11-8 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity | Orientation Keyed |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,67160 € | 166,79 € |
| Unit Price without VAT: | 6,67160 € |
|---|---|
| Unit Price with VAT: | 7,93920 € |

