
206227-1 | |
|---|---|
DigiKey Part Number | 5831-206227-1-ND |
Manufacturer | |
Manufacturer Product Number | 206227-1 |
Description | CIRCULAR CONNECTOR, 7 CONTACT(S) |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 23-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,84160 € | 171,04 € |
| 75 | 6,70573 € | 502,93 € |
| Unit Price without VAT: | 6,84160 € |
|---|---|
| Unit Price with VAT: | 8,14150 € |









