New at DigiKey
Image for 204608-3011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204608-3011

DigiKey Part Number
5831-204608-3011-ND
Manufacturer
Manufacturer Product Number
204608-3011
Description
PowerWize BMI 3.4mm Crimp Socket
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Terminal Type
Female, Receptacle (Socket)
Series
Termination
Crimp
Packaging
Tray
Wire Gauge
8 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 881
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
256,67160 €166,79 €
756,56120 €492,09 €
1506,43373 €965,06 €
2506,29776 €1.574,44 €
4506,17878 €2.780,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,67160 €
Unit Price with VAT:7,93920 €