Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025110000

DigiKey Part Number
5831-2025110000-ND
Manufacturer
Manufacturer Product Number
2025110000
Description
SPD TYPE 1 510VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 510VAC MCOV 1 Pole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Weidmüller
Voltage - Continuous Operating (Max) (MCOV)
510VAC
Series
Current - Discharge (Nom) (8/20µS)
20 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Type 1
Mounting Type
DIN Rail
Form
Base + Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
531,75200 €158,76 €
Unit Price without VAT:31,75200 €
Unit Price with VAT:37,78488 €