New at DigiKey
Image for 2024600000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2024600000

DigiKey Part Number
5831-2024600000-ND
Manufacturer
Manufacturer Product Number
2024600000
Description
Surge Protector with Signaling C
Customer Reference
Detailed Description
Surge Protection Device (SPD) 180VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
180VAC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Type 1
Mounting Type
Chassis Mount
Form
Base + Module
Approval Agency
CE, cURus
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
352,21667 €156,65 €
Unit Price without VAT:52,21667 €
Unit Price with VAT:62,13784 €