
201358-3 | |
|---|---|
DigiKey Part Number | 5831-201358-3-ND |
Manufacturer | |
Manufacturer Product Number | 201358-3 |
Description | MALE BLOCK 50 PL. |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Pins Connector Blue Panel Mount Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 50 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 23,38286 € | 163,68 € |
| 21 | 22,97810 € | 482,54 € |
| Unit Price without VAT: | 23,38286 € |
|---|---|
| Unit Price with VAT: | 27,82560 € |

