
2006490000 | |
|---|---|
DigiKey Part Number | 5831-2006490000-ND |
Manufacturer | |
Manufacturer Product Number | 2006490000 |
Description | DEVICE MARKING HALOGEN-FREE SELF |
Customer Reference | |
Detailed Description | Die Cut Polyester Green |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Green |
Series | Length 1.063" (27.00mm) |
Packaging Bulk | Width 0.315" (8.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name 2599430000, 2599440000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,13622 € | 149,84 € |
| Unit Price without VAT: | 0,13622 € |
|---|---|
| Unit Price with VAT: | 0,16210 € |

