
2003891500 | |
|---|---|
DigiKey Part Number | 5831-2003891500-ND |
Manufacturer | |
Manufacturer Product Number | 2003891500 |
Description | INSERT CABLE LENGTH: 15 M CAT. 5 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 48,67333 € | 146,02 € |
| Unit Price without VAT: | 48,67333 € |
|---|---|
| Unit Price with VAT: | 57,92126 € |

