
2003864000 | |
|---|---|
DigiKey Part Number | 5831-2003864000-ND |
Manufacturer | |
Manufacturer Product Number | 2003864000 |
Description | INSERT CABLE LENGTH: 40 M CAT. 6 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 131.2' (40.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 131.2' (40.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,05000 € | 160,05 € |
| Unit Price without VAT: | 160,05000 € |
|---|---|
| Unit Price with VAT: | 190,45950 € |

