
2003851500 | |
|---|---|
DigiKey Part Number | 5831-2003851500-ND |
Manufacturer | |
Manufacturer Product Number | 2003851500 |
Description | INSERT CABLE LENGTH: 15 M CAT. 6 |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation X |
Manufacturer Weidmüller | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Color Blue |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,62000 € | 195,62 € |
| Unit Price without VAT: | 195,62000 € |
|---|---|
| Unit Price with VAT: | 232,78780 € |

