
2-968946-2 | |
|---|---|
DigiKey Part Number | 5831-2-968946-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-968946-2 |
Description | Automotive Connectors FLA-STE-KO |
Customer Reference | |
Detailed Description | Tab Contact Silver 12-14 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Contact Finish Silver |
Type Power | Contact Finish Thickness 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,50994 € | 1.376,84 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

