
2-966067-7 | |
|---|---|
DigiKey Part Number | 5831-2-966067-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-966067-7 |
Description | Terminals ADERENDHUELSE L BL |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 5 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity | Style DIN |
Series | Size 5 AWG (16.00mm²) |
Packaging Retail Package | Length - Overall 28.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Single Wire | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20227 € | 141,59 € |
| 2.100 | 0,19888 € | 417,65 € |
| 3.500 | 0,18698 € | 654,43 € |
| Unit Price without VAT: | 0,20227 € |
|---|---|
| Unit Price with VAT: | 0,24070 € |

