
2-964302-1 | |
|---|---|
DigiKey Part Number | 5831-2-964302-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-964302-1 |
Description | Auto Conn FLACHSTECKER2 8X0 8 |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,13856 € | 457,25 € |
| Unit Price without VAT: | 0,13856 € |
|---|---|
| Unit Price with VAT: | 0,16489 € |

