
2-826664-0 | |
|---|---|
DigiKey Part Number | 5831-2-826664-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-826664-0 |
Description | 20P MOD2 STIFT LEI |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.315" (8.00mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,04120 € | 152,06 € |
| Unit Price without VAT: | 3,04120 € |
|---|---|
| Unit Price with VAT: | 3,61903 € |

