
2-520183-2 | |
|---|---|
DigiKey Part Number | 5831-2-520183-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-520183-2 |
Description | TERMINAL FEMALE DISCONNECT 6.35M |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,15319 € | 337,02 € |
| 4.400 | 0,15060 € | 662,64 € |
| 6.600 | 0,14802 € | 976,93 € |
| Unit Price without VAT: | 0,15319 € |
|---|---|
| Unit Price with VAT: | 0,18230 € |











