
2-34104-6 | |
|---|---|
DigiKey Part Number | 5831-2-34104-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-34104-6 |
Description | SOLIS R 22-16 COMM 22-18 MIL 4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.061" (1.55mm) |
Width - Outer Edges 0.218" (5.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,48443 € | 145,33 € |
| 1.500 | 0,47595 € | 713,92 € |
| 3.000 | 0,46745 € | 1.402,35 € |
| Unit Price without VAT: | 0,48443 € |
|---|---|
| Unit Price with VAT: | 0,57647 € |

