
2-2177419-3 | |
|---|---|
DigiKey Part Number | 5831-2-2177419-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2177419-3 |
Description | 32POS TAB 0.5X0.4 Hdr ASSY CODC |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Bulk | Insulation Height 0.480" (12.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Voltage Rating 12V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,81600 € | 152,64 € |
| 120 | 3,74808 € | 449,77 € |
| 200 | 3,68005 € | 736,01 € |
| 400 | 3,61208 € | 1.444,83 € |
| Unit Price without VAT: | 3,81600 € |
|---|---|
| Unit Price with VAT: | 4,54104 € |

