Image for 2-2176518-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176518-5

DigiKey Part Number
5831-2-2176518-5-ND
Manufacturer
Manufacturer Product Number
2-2176518-5
Description
CJH 4000W 1K8 5 Lead
Customer Reference
Detailed Description
1.8 kOhms ±5% 4000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
17.717" L x 4.055" W (450.00mm x 103.00mm)
Resistance
1.8 kOhms
Height - Seated (Max)
2.087" (53.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
4000W
Package / Case
Rectangular, Wire Leads
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1266,88000 €266,88 €
2261,94000 €523,88 €
3256,98333 €770,95 €
5247,10800 €1.235,54 €
Unit Price without VAT:266,88000 €
Unit Price with VAT:317,58720 €