New at DigiKey
Image for 2-2176346-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176346-3

DigiKey Part Number
5831-2-2176346-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2176346-3
Description
CRGCQ 1210 4K7 5%
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02805 €140,25 €
15.0000,02465 €369,75 €
20.0000,02295 €459,00 €
Unit Price without VAT:0,02805 €
Unit Price with VAT:0,03338 €