Image for 2-2176330-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176330-1

DigiKey Part Number
5831-2-2176330-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2176330-1
Description
CRGP 2010 470R 1%
Customer Reference
Detailed Description
470 Ohms ±1% 1.25W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06544 €261,76 €
8.0000,06459 €516,72 €
12.0000,06034 €724,08 €
120.0000,05779 €6.934,80 €
240.0000,05439 €13.053,60 €
Unit Price without VAT:0,06544 €
Unit Price with VAT:0,07787 €