
2-2176328-3 | |
|---|---|
DigiKey Part Number | 5831-2-2176328-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2176328-3 |
Description | Thick Film Res - SMD CRGP 1206 6 |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04561 € | 228,05 € |
| Unit Price without VAT: | 0,04561 € |
|---|---|
| Unit Price with VAT: | 0,05428 € |

