
2-215299-0 | |
|---|---|
DigiKey Part Number | 5831-2-215299-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-215299-0 |
Description | Headers&Wire Housings 1X20P RCPT |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.50mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,60350 € | 144,14 € |
| 160 | 3,14463 € | 503,14 € |
| 240 | 3,07663 € | 738,39 € |
| Unit Price without VAT: | 3,60350 € |
|---|---|
| Unit Price with VAT: | 4,28817 € |

