
2-1768044-0 | |
|---|---|
DigiKey Part Number | 5831-2-1768044-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1768044-0 |
Description | Wire Labels & Markers STD06Y-DOT |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity | Legend . |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,03400 € | 142,80 € |
| 8.400 | 0,02975 € | 249,90 € |
| 16.800 | 0,02465 € | 414,12 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

