
2-1718346-1 | |
|---|---|
DigiKey Part Number | 5831-2-1718346-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1718346-1 |
Description | Auto Conn MQS SOCKET HSG 3 POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16007 € | 144,06 € |
| Unit Price without VAT: | 0,16007 € |
|---|---|
| Unit Price with VAT: | 0,19048 € |

