Image for 2-1623929-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1623929-1

DigiKey Part Number
5831-2-1623929-1-ND
Manufacturer
Manufacturer Product Number
2-1623929-1
Description
RES 220 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2.0000,07746 €154,92 €
Unit Price without VAT:0,07746 €
Unit Price with VAT:0,09218 €