Image for 2-1623925-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1623925-1

DigiKey Part Number
5831-2-1623925-1-ND
Manufacturer
Manufacturer Product Number
2-1623925-1
Description
CFR100 5% 220K
Customer Reference
Detailed Description
220 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,04759 €142,77 €
Unit Price without VAT:0,04759 €
Unit Price with VAT:0,05663 €