
2-1623773-4 | |
|---|---|
DigiKey Part Number | 5831-2-1623773-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1623773-4 |
Description | Wirewound Res.-Through Hole C10 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.500" L (8.50mm x 38.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,72530 € | 172,53 € |
| Unit Price without VAT: | 1,72530 € |
|---|---|
| Unit Price with VAT: | 2,05311 € |

