
2-1617031-0 | |
|---|---|
DigiKey Part Number | 5831-2-1617031-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617031-0 |
Description | HFW1201K45 = M39016/6-109L |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 700 Ohms |
Coil Current 37.9 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 88,86500 € | 177,73 € |
| 4 | 79,36500 € | 317,46 € |
| 8 | 77,90000 € | 623,20 € |
| 16 | 76,44313 € | 1.223,09 € |
| Unit Price without VAT: | 88,86500 € |
|---|---|
| Unit Price with VAT: | 105,74935 € |

