
2-160995-1 | |
|---|---|
DigiKey Part Number | 5831-2-160995-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-160995-1 |
Description | CBL TIE LOCKING NATURAL 1.411' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.53" (115.06mm) 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | 4.53" (115.06mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.411' (430.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72290 € | 144,58 € |
| 600 | 0,69708 € | 418,25 € |
| 1.000 | 0,68848 € | 688,48 € |
| Unit Price without VAT: | 0,72290 € |
|---|---|
| Unit Price with VAT: | 0,86025 € |

